Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65549 :: USB Micro B plug > socket adapter, OTG, shielded


DELOCK 65549

  • Product Description
  • Technical information
  • General
    • Design
    • USB B micro plug/A socket OTG
    • Type
    • USB adapter
    • Technology
    • 2.0

This Delock micro USB adapter can convert the USB 2.0 type A plug of your device into a micro USB type B plug. You can then connect, for instance, HDDs, memory sticks etc. with standard USB connections to mobile phones, smart phones and tablet PCs etc. with OTG support. The OTG function allows direct data transfer between your mobile device and the USB device without connecting to a computer.

Technical data
• Connectors: USB 2.0 type A socket > Micro USB type B plug
• USB 2.0 specification
• USB socket, fully shielded
• OTG function (On-The-Go)
• Dimensions: (LxWxH): approx. 5.1 x 1.9 x 1.1 cm

System requirements
• Mobile device with OTG support and USB micro-B port

Package contents
• Adapter



Manufacturer : DELOCK
Factory number : 65549
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB B micro plug/A socket OTG
    • Type
    • USB adapter
    • Technology
    • 2.0