Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65521 :: EASY-USB-A plug >USB-A socket, angled up/down

Item-No.: DELOCK 65521
€3,95
Category of goods: 1 = discountable

DELOCK 65521

  • Product Description
  • Technical information
  • General
    • Design
    • A plug <> A socket, angled
    • Type
    • EASY USB adapter
    • Technology
    • 2.0

This Delock adapter with EASY USB plug can be inserted into a USB A socket either way up. It can be used to expand your existing USB-A plug with this adapter. The plug can then be used either way up to make insertion easier. In addition, your USB port can be angled up or down if the existing USB port is not easily accessible.

Technical data
• Connectors: USB 2.0 type A reversible plug > USB 2.0 type A socket
• USB-A reversible plug
• Angled up/down
• Gold-plated contacts
• Colour: black
• Dimensions: (LxWxH): approx. 28 x 28 x 17.5 mm

System requirements
• PC or notebook with one free USB port

Package contents
• Adapter



Manufacturer : DELOCK
Factory number : 65521
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Design
    • A plug <> A socket, angled
    • Type
    • EASY USB adapter
    • Technology
    • 2.0