Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65520 :: EASY-USB 2.0 A plug > USB 2.0 A socket

Item-No.: DELOCK 65520
€3,95
Category of goods: 1 = discountable

DELOCK 65520

  • Product Description
  • Technical information
  • General
    • Design
    • A socket <> A socket
    • Type
    • USB adapter
    • Technology
    • 2.0

This Delock adapter with EASY USB plug can be inserted into a USB A socket either way up. It can be used to expand your existing USB-A plug with this adapter. The plug can then be used either way up to make insertion easier.

Technical data
• Connectors: USB 2.0 type A reversible plug > USB 2.0 type A socket
• USB-A reversible plug
• Port protector
• Gold-plated contacts
• Colour: black
• Dimensions: (LxWxH): approx. 37 x 18 x 11 mm

System requirements
• PC or notebook with one free USB port

Package contents

• Adapter



Manufacturer : DELOCK
Factory number : 65520
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Design
    • A socket <> A socket
    • Type
    • USB adapter
    • Technology
    • 2.0