Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65461 :: PS2 socket > USB-A plug adapter

Item-No.: DELOCK 65461
€1,55
Category of goods: 1 = discountable

DELOCK 65461

  • Product Description
  • Technical information
  • General
    • Design
    • USB A plug <> PS/2 socket
    • Type
    • USB adapter

This Delock adapter enables PS/2 keyboards to be connected to USB interfaces.

Not suitable for connecting mouses!

Technical data
• Connectors: PS2 socket > USB-A plug

System requirements
• A free USB port

Package contents
• PS/2 > USB adapter



Manufacturer : DELOCK
Factory number : 65461
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB A plug <> PS/2 socket
    • Type
    • USB adapter