Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65339 :: USB 3.0 plug-socket, 90° angle, vertical

Item-No.: DELOCK 65339
€4,95
Category of goods: 1 = discountable

DELOCK 65339

  • Product Description
  • Technical information
  • General
    • Design
    • A plug <> A socket angled vertically at 90°
    • Type
    • USB adapter
    • Technology
    • 3.0

Delock USB 3.0 plug-socket, 90° angle, vertical adapter

Brief description
This Delock USB 3.0 adapter can be used to connect USB devices and angles your USB 3.0 socket by 90°. This makes it easy to connect your USB cable if the existing USB socket is not easily accessible. The USB-A plug is also compatible with its predecessors USB 2.0 and USB 1.1, so you can continue using your existing USB devices.

Technical data:
• USB 3.0 specification
• Connectors: USB 3.0 plug A > USB 3.0 socket A, angled
• Data transfer rates up to: SuperSpeed 5 Gb/s
High-speed 480 Mb/s
Full-speed 12 Mb/s
Low-speed 1.5 Mb/s
Colour:
• Black

System requirements
• One free USB port



Manufacturer : DELOCK
Factory number : 65339
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Design
    • A plug <> A socket angled vertically at 90°
    • Type
    • USB adapter
    • Technology
    • 3.0