Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65324 :: USB 3.0 pin header > USB 3.0 B socket adapter


DELOCK 65324

  • Product Description
  • Technical information
  • General
    • Design
    • Pin header socket > 2 x USB 3.0 socket
    • Type
    • USB adapter
    • Technology
    • 3.0

USB 3.0 pin header socket > 2 x USB 3.0 socket adapter - side-by-side

This USB 3.0 pin header can be connected to a free USB 3.0 pin header plug on your motherboard to expand your internal system by two USB 3.0 A ports.
This enables you to connect e.g. a USB memory stick or USB WIFI stick internally.
You can continue your existing USB devices as the USB 3.0 A interface is compatible with its predecessors USB 2.0 and USB 1.1.



Manufacturer : DELOCK
Factory number : 65324
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Design
    • Pin header socket > 2 x USB 3.0 socket
    • Type
    • USB adapter
    • Technology
    • 3.0