Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65296 :: USB micro B plug > USB 2.0 A port


DELOCK 65296

  • Product Description
  • Technical information
  • General
    • Design
    • A socket <> micro B plug
    • Type
    • USB adapter
    • Technology
    • 2.0

Delock USB micro-B plug > USB 2.0 A socket adapter

This Delock USB micro adapter can convert the USB 2.0 A plug of your device into a USB micro-B plug.
It can be used to connect e.g. devices with standard USB connections to modern mobile phones, smartphones, tablet PCs etc. with USB micro sockets.

Technical data
• Connectors: USB 2.0 A socket > USB micro-B plug
• USB 2.0 specification

System requirements
• One free standard USB-A plug or USB micro A+B socket

Package contents
• Adapter



Manufacturer : DELOCK
Factory number : 65296
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Design
    • A socket <> micro B plug
    • Type
    • USB adapter
    • Technology
    • 2.0