Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65288 :: USB 3.0 pin header > USB 3.0 A jack


DELOCK 65288

  • Product Description
  • Technical information
  • General
    • Design
    • Post adapter
    • Input
    • Post socket
    • Output
    • A-socket
    • Type
    • USB adapter
    • Technology
    • 3.0
  • Measures
    • Width
    • 13 mm
    • Depth
    • 47.5 mm
    • Height
    • 24 mm
This USB 3.0 pin header adapter can be connected to a free USB pin header male port of your mainboard and expands your system by one internal USB 3.0-A port. Thus you can internally connect a USB 3.0 memory stick or USB-WLAN stick. Since the USB 3.0-A interface is compatible to its forerunners USB 2.0 and USB 1.1, you can still use of your existing USB devices.

Specification
  • Connector: USB 3.0 Pin Header 19 Pin Socket > USB 3.0-A Socket
  • USB 3.0-A female full-covered
  • Pin 11 = Key
  • Colour: black
  • Dimension: ca. 47,5 mm x 13 mm x 24 mm (L/B/H)


System requirements
  • Mainboard with a free USB 3.0 pin header 19 pin male


Package content
  • USB 3.0 Pin Header Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65288
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Design
    • Post adapter
    • Input
    • Post socket
    • Output
    • A-socket
    • Type
    • USB adapter
    • Technology
    • 3.0
  • Measures
    • Width
    • 13 mm
    • Depth
    • 47.5 mm
    • Height
    • 24 mm