Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65277 :: USB 2.0 A socket > mini USB plug adapter

Item-No.: DELOCK 65277
€2,00
Category of goods: 1 = discountable

DELOCK 65277

  • Product Description
  • Technical information
  • General
    • Design
    • A socket <> mini USB plug
    • Type
    • USB adapter
    • Technology
    • 2.0

USB 2.0 A socket > mini USB plug adapter

This Delock USB adapter can be used to convert the mini USB interface
of your device into a standard USB-A socket and
connect it to an existing USB-A cable on a free USB port of your PC
or notebook.

This adapter is also ideal for various car radios with mini USB ports. It enables you, for example, to connect a USB memory stick, MP3 player etc. and play your own music.

Technical data
• Connectors: USB 2.0 A socket > mini USB plug
• USB socket, fully shielded
• Nickel-plated contacts
• Colour: black
• Dimensions: 35 x 18 x 11 mm (L/W/H) without mini USB plug

System requirements
• One free mini USB socket



Manufacturer : DELOCK
Factory number : 65277
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Design
    • A socket <> mini USB plug
    • Type
    • USB adapter
    • Technology
    • 2.0