Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65218 :: Delock USB 3.0 A plug > USB 3.0 B socket adapter


DELOCK 65218

  • Product Description
  • Technical information
  • General
    • Design
    • A plug <> B socket
    • Type
    • USB adapter
    • Technology
    • 3.0

Brief description
This USB 3.0 adapter converts a USB 3.0 A socket into a USB 3.0 B socket. This enables you to connect various devices with a USB 3.0 B interface, such as external enclosures.

Technical data
• USB 3.0 specification
• Connectors: USB-A plug > USB-B socket
• Data transfer rates of up to 5 Gb/s
• Nickel-plated connectors

System requirements
• One free USB 3.0 A socket or a USB 3.0 B plug

Package contents
• USB 3.0 adapter

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 65218
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Design
    • A plug <> B socket
    • Type
    • USB adapter
    • Technology
    • 3.0