Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65216 :: Delock micro USB 3.0 B plug > USB 3.0 B socket adapter


DELOCK 65216

  • Product Description
  • Technical information
  • General
    • Design
    • Micro B plug > B socket
    • Type
    • USB adapter
    • Technology
    • 3.0

Brief description
This USB 3.0 adapter can convert a micro USB 3.0 B socket into a USB 3.0 B socket to connect various devices with a USB 3.0 B interface.

Technical data
• USB 3.0 specification
• Connectors: USB-B socket > USB-B socket
• Data transfer rates of up to 5 Gb/s
• Nickel-plated connectors

System requirements
• One free micro USB 3.0 B socket or USB 3.0 B plug

Package contents
• USB 3.0 adapter

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 65216
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Design
    • Micro B plug > B socket
    • Type
    • USB adapter
    • Technology
    • 3.0