Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65183 :: Adaptor USB 3.0 A jack > Micro B plug


DELOCK 65183

  • Product Description
  • Technical information
  • General
    • Input
    • A-socket
    • Output
    • Micro-B plug
    • Type
    • USB adapter
    • Technology
    • 3.0
This USB 3.0 Adapter enables you to convert a micro USB 3.0-B female port into an USB 3.0-A female port. Since the USB-A interface is compatible to its forerunners USB 2.0 and USB 1.1, you can still use your existing USB devices.
Specification
  • USB 3.0 specification
  • Connector: USB-A Socket > micro USB-B Plug
  • Data transfer rate up to 5Gb/s
  • Connector nickel-plated


system requirements
  • A free micro USB 3.0-B female or a USB 3.0-A male port


Package content
  • Adaptor USB 3.0


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65183
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Input
    • A-socket
    • Output
    • Micro-B plug
    • Type
    • USB adapter
    • Technology
    • 3.0