0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65181 :: Delock USB 3.0 A socket > USB 3.0 B socket adapter


DELOCK 65181

  • Product Description
  • Technical information
  • General
    • Design
    • B socket <> B socket
    • Type
    • USB adapter
    • Technology
    • 3.0
Brief description
This Delock USB 3.0 adapter can be used to connect USB devices with USB-A and USB-B interfaces. The USB-A interface is also compatible with its predecessors USB 2.0 and USB 1.1, so you can continue using your existing USB devices.

Technical data
• USB 3.0 specification
• Connectors: USB-A socket > USB-B socket
• Data transfer rates of up to 5 Gb/s
• Nickel-plated connectors

System requirements
• One free USB 3.0 A or USB 3.0 B plug

Package contents
• USB 3.0 adapter

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 65181
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Design
    • B socket <> B socket
    • Type
    • USB adapter
    • Technology
    • 3.0