Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65155 :: USB mini plug > USB micro A+B socket


DELOCK 65155

  • Product Description
  • Technical information
  • General
    • Design
    • USB B mini plug > USB micro A/B socket
    • Type
    • USB adapter
    • Technology
    • 2.0

USB mini plug > USB micro A+B socket adapter

This Delock adapter can be used to convert USB mini 5-pin interfaces of
devices such as mobile phones, PDAs etc. into USB micro A+B ports. This
enables you to use the USB micro B data/charge cables often included with
the latest mobile phones for your older equipment as well.

• Connection: USB mini plug > USB micro A+B socket
• Connectors: nickel-plated
• Black plastic enclosure

- System requirements
• Device with USB mini 5-pin socket



Manufacturer : DELOCK
Factory number : 65155
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB B mini plug > USB micro A/B socket
    • Type
    • USB adapter
    • Technology
    • 2.0