0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65012 :: Adaptor USB A jack > USB A jack


DELOCK 65012

  • Product Description
  • Technical information
  • General
    • Design
    • Gender changer
    • Input
    • A-socket
    • Output
    • A-socket
    • Type
    • USB adapter
This Gender Changer by Delock enables you to change the USB-A male port into a USB-A female port.

Specification
USB-A Socket > USB-A Socket
Colour: black

Package content
Gender Changer USB-A Socket > USB-A Socket PackagePoly Bag



Manufacturer : DELOCK
Factory number : 65012
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Design
    • Gender changer
    • Input
    • A-socket
    • Output
    • A-socket
    • Type
    • USB adapter