Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62740 :: USB Type-C™ > 1 x Serial RS-232

Item-No.: DELOCK 62740
€29,95




DELOCK 62740

  • Product Description
  • Technical information
  • General
    • Design
    • USB-C adapter
    • Input
    • USB-C plug
    • Output
    • D-Sub 9-pol
    • Type
    • USB adapter
    • Technology
    • RS232
  • Measures
    • Cable length
    • 0.5 m
This Delock adapter enables the connection of a serial device via a USB Type-C™ port.

Specification
• Connector: 1 x USB Type-C™ male > 1 x serial RS-232 DB9 male
• Chipset: Exar XR1420IL, Sipex
• Serial connector with screw nuts
• Data transfer rate up to 12 Mbps
• FIFO: 512 byte
• Cable length without connector: ca. 5 cm

System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64
• PC or laptop with a free USB Type-C™ or Thunderbolt™ 3 port

Package content
• USB Type-C™ to 1 x serial adapter
• Driver CD
• User manual



Manufacturer : DELOCK
Factory number : 62740
Package weight : 0.114 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB-C adapter
    • Input
    • USB-C plug
    • Output
    • D-Sub 9-pol
    • Type
    • USB adapter
    • Technology
    • RS232
  • Measures
    • Cable length
    • 0.5 m