Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62730 :: USB Type-C>HDMI fe (DP Alt Mode) 4K 60 Hz

Item-No.: DELOCK 62730
€28,95




DELOCK 62730

  • Product Description
  • Technical information
  • General
    • Design
    • USB-C adapter
    • Input
    • USB-C plug
    • Output
    • HDMI socket
    • Type
    • USB adapter
    • Technology
    • 4K 60 Hz
  • Measures
    • Cable length
    • 0.20 m
This Delock adapter is suitable for the connection of an HDMI monitor to a computer with USB-C interface and Displayport alternate mode support. Thus, the adapter can be connected to different laptops like the Macbook, Chromebook and similar. In addition, the adapter can also operate on a Thunderbolt 3 interface.
Specification
• Connector: USB Type-C male > HDMI-A 19 pin female
• Chipset: ST + Parade PS176
• Displayport 1.2 and High Speed HDMI with Ethernet (HEC) specification
• Resolution up to 4096 x 2160 @ 60 Hz
(depending on the system and the connected hardware)
• Transfer of audio and video signals
• Supports 3D displays
• Supports HDCP 1.4 and 2.2
• USB bus powered
• Plug & Play
• Gold-plated connector
• 1 x ferrite core
• Cable length without connector: ca. 20 cm
• Colour: black
System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, Windows 10 Mobile, Mac OS 10.9
• PC or laptop with a free USB Type-C port and Displayport alternate mode or
• PC or laptop with a free Thunderbolt 3 port
Package content
• USB-C to HDMI Adapter
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62730
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB-C adapter
    • Input
    • USB-C plug
    • Output
    • HDMI socket
    • Type
    • USB adapter
    • Technology
    • 4K 60 Hz
  • Measures
    • Cable length
    • 0.20 m