Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62502 :: USB > serial RS-232 converter, 5-kV isolation


DELOCK 62502

  • Product Description
  • Technical information
  • General
    • Design
    • USB-B mini socket <> RS 232
    • Type
    • USB isolator
    • Technology
    • 2.0

The Delock USB 2.0 to serial converter can be used to connect a serial device to a USB port. This USB converter separates the electrical connection between the host PC and USB device. Electrical isolation prevents noise in audio reproduction and inaccurate measurement results in the laboratory. This compact device supports USB 2.0 low-speed and full-speed specifications.

Technical data
• Connectors:
Host: 1 x mini USB 2.0 B port
Device: 1 x Sub-D 9-pin serial RS-232 plug
• Chip set: FTDI
• Data transfer rates of up to 1 Mb/s
• LEDs for displaying TX/RX activity
• 5 KV optical isolation
• ± 15-kV ESD protection on all signal pins
• Power consumption: 70 mA/350 mW
• Power supply via USB (Bus-powered)
• Operating temperature: -30 ~ 75°C
• Storage temperature: -40° ~ 85°C
• Relative humidity: 5 ~ 95% (non-condensing)
• Housing: plastic
• Dimensions: (LxWxH): approx. 93 x 42 x 22 mm

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64/8/8-64, Mac OS 10.5,
Linux Kernel 2.6
• PC or notebook with a free USB port

Package contents
• Converter
• USB 2.0 cable, length: approx. 1 m
• Rail-mounting holder (mounting kit)
• CD driver
• User manual

Packaging
• Box



Manufacturer : DELOCK
Factory number : 62502
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB-B mini socket <> RS 232
    • Type
    • USB isolator
    • Technology
    • 2.0