Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62500 :: RS-232 > RS-232 converter with 3-kV isolation


DELOCK 62500

  • Product Description
  • Technical information
  • General
    • Design
    • Sub-D 9 pin socket > Sub-D 9 pin plug
    • Type
    • RS-232 Isolator
    • Technology
    • RS-232

The Delock RS-232 converter separates the electrical connection between the host PC and USB device. Electrical isolation prevents noise in audio reproduction and inaccurate measurement results in the laboratory.

Technical data
• Connectors:
Host: 1x Sub-D 9-pin serial RS-232 socket
Device: 1 x Sub-D 9-pin serial RS-232 plug
1 x DC power socket 1.3 x 3.5 mm
• Data transfer rates of up to 1 Mb/s
• LEDs for displaying TX/RX activity and power supply
• 3 kV optical isolation
• ±15-kV ESD protection on all signal pins
• Power consumption: 52 mA/1248 mW
• Power supply either from included power supply unit or
via pin 9 of the serial interface
• Operating temperature: -30 ~ 75°C
• Storage temperature: -40° ~ 85°C
• Relative humidity: 5 ~ 95% (non-condensing)
• Housing: plastic
• Dimensions: (LxWxH): approx. 88 x 54 x 22 mm
• OS independent, no driver installation required

Power supply unit specification
• Plug-in power pack
• Input: AC 100 ~ 240 V/50 ~ 60 Hz/1 A
• Output: 12 V/1 A
• Earth outside, positive inside
• Dimensions:
Interior: ø approx. 1.3 mm
Exterior: ø approx. 3.5 mm
Length: approx. 9.5 mm

System requirements
• Device with one free RS-232 interface

Package contents
• Converter
• Power supply unit
• Rail-mounting holder (mounting kit)
• User manual



Manufacturer : DELOCK
Factory number : 62500
Package weight : 0.32 kg
RoHS : conform
Technical information
  • General
    • Design
    • Sub-D 9 pin socket > Sub-D 9 pin plug
    • Type
    • RS-232 Isolator
    • Technology
    • RS-232