Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62487 :: USB > USB converter with 5-kV isolation


DELOCK 62487

  • Product Description
  • Technical information
  • General
    • Design
    • A socket <> 5-pin mini USB socket
    • Type
    • USB isolator
    • Technology
    • 2.0

The Delock USB converter separates the electrical connection between the host PC and USB device. Electrical isolation prevents noise in audio reproduction and inaccurate measurement results in the laboratory. This compact device supports USB 2.0 low-speed and full-speed specifications.

Technical data
• Connectors:
Host:
1 x mini USB 2.0 socket
1 x DC power socket
Device: 1 x USB 2.0 type B socket
• Data transfer rate up to full-speed 12 Mb/s
• Full-speed or low-speed USB selectable via DIP switch
• LED status displays
• 5 KV optical isolation
• Operating temperature: -30 ~ 75°C
• Storage temperature: -40° ~ 85°C
• Relative humidity: 5 ~ 95% (non-condensing)
• Housing: plastic
• Dimensions: (LxWxH): approx. 88 x 42 x 22 mm
• OS independent, no driver installation required

System requirements
• PC or notebook with a free USB port

Package contents
• Converter
• USB 2.0 cable, length: approx. 1 m
• External power supply unit, 12 V/1 A
• Rail-mounting holder (mounting kit)
• User manual



Manufacturer : DELOCK
Factory number : 62487
Package weight : 0.316 kg
RoHS : conform
Technical information
  • General
    • Design
    • A socket <> 5-pin mini USB socket
    • Type
    • USB isolator
    • Technology
    • 2.0