Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 41825 :: USB pin header socket>2x USB 2.0 port - up


DELOCK 41825

  • Product Description
  • Technical information
  • General
    • Design
    • Pin header socket <> 2x USB 2.0 socket - top
    • Type
    • USB adapter
    • Technology
    • 2.0

Delock USB pin header socket > 2 x USB 2.0 port - up

This USB pin header can be connected to a free USB pin header plug on your motherboard to expand your internal system by 2 USB-A ports. This enables you to connect e.g. a USB memory stick or USB WIFI stick internally. From the motherboard, the two USB ports face upwards and are aligned one on top of the other.

Technical data
• 1 x 9-pin 2.54 mm pin header socket
• For 2 x USB 2.0 A sockets directly on the motherboard
• USB port orientation: up, stacked

System requirements
• Motherboard with one free USB 9-pin connector

Package contents
• USB pin header socket > 2 x USB 2.0 port



Manufacturer : DELOCK
Factory number : 41825
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Design
    • Pin header socket <> 2x USB 2.0 socket - top
    • Type
    • USB adapter
    • Technology
    • 2.0