Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 41764 :: USB pin header socket > 2x USB 2.0 port - up


DELOCK 41764

  • Product Description
  • Technical information
  • General
    • Design
    • Pin header socket <> 2x USB 2.0 socket - top
    • Type
    • USB adapter
    • Technology
    • 2.0

Delock USB pin header socket > 2x USB 2.0 port - up

This USB pin header socket adapter can be connected to a free USB pin header plug on your motherboard to expand your internal system by 2 USB ports. This enables you to connect e.g. a USB memory stick or USB WIFI stick internally. From pin 1, both USB ports face upwards.

Technical data
• For 2x USB 2.0 A sockets directly on the motherboard
• One 2x5 2.54 mm pin header socket
• For pin headers with USB power on pin 1+2
• USB port orientation: top

System requirements
• Motherboard with one free USB pin header plug



Manufacturer : DELOCK
Factory number : 41764
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Design
    • Pin header socket <> 2x USB 2.0 socket - top
    • Type
    • USB adapter
    • Technology
    • 2.0