Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 44991 :: USB-C Adapter on USB 3.0

Item-No.: CAB 44991
€14,95




CAB 44991

  • Product Description
  • Technical information
  • General
    • Design
    • USB-C adapter
    • Input
    • USB-C plug
    • Output
    • A-socket
    • Type
    • USB adapter
    • Technology
    • 3.0
  • Measures
    • Cable length
    • 0.15 m
suitable for devices with USB 3.1 type C connector

This highly flexible USB 3.1 adapter with fabric sleeve and metal plugs connects USB-C devices to each other. The practical USB-C design does not differentiate between top and bottom, it always adjusts, regardless where it is plugged in.


  • highly flexible cable with fabric sleeve and metal plugs

  • compatible with USB type C devices such as Apple MacBook or Google ChromeBook

  • USB 3.0 for high-speed data transmission up to 5 Gbit/s

  • 0.15 m cable length



Manufacturer : CABSTONE
Factory number : 44991
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB-C adapter
    • Input
    • USB-C plug
    • Output
    • A-socket
    • Type
    • USB adapter
    • Technology
    • 3.0
  • Measures
    • Cable length
    • 0.15 m
Datasheet/manual