Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLDAQ 132972 :: USB isolator, galvanic isolation host<>device

Item-No.: ALLDAQ 132972
€249,00




ADQ-USB 2.0-ISO-W

  • Product Description
  • Technical information
  • General
    • Design
    • High-speed isolator for galvanic isolation
    • Input
    • USB-B port
    • Output
    • USB-A port
    • Type
    • USB isolator
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 1.5 m

ALLDAQ ADQ-USB 2.0-ISO / USB 2.0 high-speed isolator, ext. supply: 7 - 25 V DC possible.
USB 2.0 high-speed isolator for galvanic isolation — ideal for test and measurement, industry and studio technology.

  • Effective elimination of ground loops, e.g. in audio applications.

  • Protection against voltage peaks from both computers and USB devices, e.g. when testing ECUs in the automotive sector.

  • Well-suited for use with different ground potential in industrial environments.

  • Fully transparent connection, no driver installation required.

Features
  • USB 2.0 high-speed isolator uses the latest isolator technology for data rates up to 480 Mbit/s (compatible with USB 1.0/1.1)

  • Automatic detection of transmission rates

  • Isolation: 500 V (continuous)

  • Over-voltage protection: max. 680 V

Maximum current for USB devices:
  • Without external supply: max. 300 mA

  • Optional, with external supply over wide input range (7 - 25 V DC): max. 1 A*

USB port:
  • Host: USB 2.0 Type-B socket

  • Device: USB 2.0 Type-A socket


  • Operating temperature: -40°C to +75°C

  • Rel. humidity: max. 95%

  • Sturdy aluminium housing with rubber bumpers

  • Dimensions (L x W x H): 90 mm x 62 mm x 32 mm

  • Platform-independent — no driver installation required

  • Warranty: 36 months


Included in delivery:
  • USB 2.0 high-speed isolator

  • USB cable (USB 2.0-A connector to USB 2.0-B connector) with ferrite core (length: 1.5 m)

  • Quick-start guide

Safety note:
This model is not approved for medical-technical applications.


*External supply for ADQ-USB 2.0 ISO-W (item no. ALLDAQ 132972): If you require more than 300 mA of power for your USB device, you must provide an external supply that complies with the specification of the USB isolator.



Manufacturer : ALLDAQ
Factory number : 132972
Package weight : 0.384 kg
RoHS : conform
Technical information
  • General
    • Design
    • High-speed isolator for galvanic isolation
    • Input
    • USB-B port
    • Output
    • USB-A port
    • Type
    • USB isolator
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 1.5 m