Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLDAQ 130363 :: USB 2.0 High-Speed Isolator, 5VDC

Item-No.: ALLDAQ 130363
€249,00




ADQ-USB 2.0-ISO

  • Product Description
  • Technical information
  • General
    • Design
    • High-speed isolator for galvanic isolation
    • Input
    • USB-B port
    • Output
    • USB-A port
    • Type
    • USB isolator
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 1.5 m
ALLDAQ ADQ-USB 2.0-ISO / USB 2.0 High-Speed Isolator, 5VDC
USB 2.0 high-speed isolator for electrical isolation of the USB port – ideal for measurement and audio applications.

Advantages
Efficient suppression of ground loops – ideal for music studios and event technology
Spike protection of both the device and the host e. g. in the field of automotive testing
No problems with different ground levels in industrial environments
Absolutely transparent – no driver installation required

Features
Latest isolator technology supports high-speed USB 2.0 devices up to 480 Mbit/s
Downwards compatible to slower speeds (Full-Speed/Low-Speed)
Automatic recognition of transfer rate
Bi-directional communication
Isolation: 500 V / < 60 Hz (continuous)
Over-voltage protection: max. 680 V
Power supply for USB device:
Without external power supply max. 300?mA
Optional with exterrnal power supply (+5?V): max. 1?A
USB connection:
Host: USB 2.0 type B female
Device: USB 2.0 type A female
Operation temperature : -40°C..+75°C
Storage temperature : -55°C..+125°C
Relative humidity: max. 95%
Rugged aluminum housing with rubber bumpers
Dimensions incl. rubber bumpers (L x W x H): 90 mm x 62 mm x 32 mm
Supports all operating systems (Windows, MAC OS, Linux and others)

Scope of delivery
USB 2.0 high-speed isolator
USB cable (USB 2.0-A male connector to USB 2.0-B male connector) with ferrite core (length: 1,5 m)
Quick start guide

WARNING:
This model is not certified for use in medical applications.



Manufacturer : ALLDAQ
Factory number : 130363
Package weight : 0.375 kg
RoHS : conform
Technical information
  • General
    • Design
    • High-speed isolator for galvanic isolation
    • Input
    • USB-B port
    • Output
    • USB-A port
    • Type
    • USB isolator
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 1.5 m