Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD USB OTG ABMB :: USB micro B male > USB 2.0 A female cable

Item-No.: AD USB OTG ABMB
€1,95
Category of goods: 1 = discountable

AD USB OTG ABMB

  • Product Description
  • Technical information
  • General
    • Design
    • A socket <> OTG USB micro B plug
    • Type
    • USB adapter
    • Technology
    • 2.0
USB 2.0 hi-speed A female > Micro B male adapter cable; OTG USB

OTG USB compatible. Enables the connection of storage devices to OTG compatible devices such as smartphones

• Length: approx. 0.20 m



Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Design
    • A socket <> OTG USB micro B plug
    • Type
    • USB adapter
    • Technology
    • 2.0
Datasheet/manual