Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ONLINE YQ1250 :: Online UPS Yunto Q 1250 VA 76829 Landau Germany Tel.: +49- (0)89


ONLINE YUNTO Q 1250

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 750 W
    • Performance
    • 1250 VA
    • Output voltage
    • 230 V AC
    • Input voltage
    • 230 VAC
  • Interfaces
    • Seriell Port
    • Yes
    • USB
    • Yes
    • Connection
    • 4x IEC 320 C13
  • Measures
    • Width
    • 95 mm
    • Depth
    • 285 mm
    • Height
    • 240 mm
  • General
    • Type
    • UPS
    • Noise
    • 45 dB
    • Accessory
    • Cable, software
    • Input
    • IEC plug
  • Weights
    • Weight
    • 6.5 kg
  • Display
    • Display
    • LCD display
  • Specials
    • Specification
    • Up to 3 min. buffer time
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • C14 — cold-device cable connector
    • Output voltage, connection
    • C13 - IEC socket (f)

The UPS for low-cost security

• 1250 VA, line-interactive technology
• Compact design: only 95 x 240 x 285 mm. 6.5 kg
• Silent: fanless hardware design
• Intelligent battery management
• Surge protection for data and telephone lines
• RS-232 and USB interface
• 2-year warranty including battery and free advance replacement

As proven standard technology, the YUNTO Q-series offers inexpensive basic protection for PCs, small servers, network equipment and IP telephone systems. Their silent operation makes the YUNTO Q series popular in home office or small office environments.

The basic safety standards of the YUNTO Q-series are sufficient to protect hardware and data from the risks of the public mains power supply. Irreparable hardware damage, system crashes or costly downtime are out of the question with a UPS system from the YUNTO Q series. Typical applications are law firms, doctor’s offices, offices in small businesses or home offices.

Multi-functional: YUNTO Q in switchgear
In addition to classic IT applications, the YUNTO Q is now established as standard technology in the lift industry. Its compact design fits easily into almost any control panel. In the event of a power failure or system malfunction, YUNTO Q guarantees reliable evacuation of thousands of passenger lifts worldwide.

Perfect: DataWatch software
The standard YUNTO Q-series includes the DataWatch software. It works in the background and is the comprehensive software solution for shutdown and management of the PC or server system as well as monitoring of the YUNTO Q and mains power. DataWatch supports all of the most popular operating systems and is compatible with virtual operating systems such as VMware vSphere, Citrix Xen-Server, Microsoft Hyper-V.

For shutting down multiple servers attached to a UPS, we recommend the software agent RCCMD. In contrast to the full version of DataWatch, it works on an event-driven basis and so reduces unnecessary traffic on the network.



Manufacturer : ONLINE
Factory number : YQ1250
Package weight : 8.2 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 750 W
    • Performance
    • 1250 VA
    • Output voltage
    • 230 V AC
    • Input voltage
    • 230 VAC
  • Interfaces
    • Seriell Port
    • Yes
    • USB
    • Yes
    • Connection
    • 4x IEC 320 C13
  • Measures
    • Width
    • 95 mm
    • Depth
    • 285 mm
    • Height
    • 240 mm
  • General
    • Type
    • UPS
    • Noise
    • 45 dB
    • Accessory
    • Cable, software
    • Input
    • IEC plug
  • Weights
    • Weight
    • 6.5 kg
  • Display
    • Display
    • LCD display
  • Specials
    • Specification
    • Up to 3 min. buffer time
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • C14 — cold-device cable connector
    • Output voltage, connection
    • C13 - IEC socket (f)
Datasheet/manual