Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC SMT750I :: APC Smart-UPS 750 LCD-USV - 500 Watt - 750VA

Item-No.: APC SMT750I
€311,95




APC SMT750I

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 500 W
    • Performance
    • 750 VA
    • Approval
    • C-Tick, CE,EN 50091-1, EN 50091-2,VDE
    • Output voltage
    • 230 V AC
    • Input voltage
    • 160 - 280 VAC
  • Implementation
    • Operating duration full load
    • 5,0 (500 W)
    • Operating duration half demand
    • 16,0 (250 W) Min.
  • General
    • Output
    • 6x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Noise
    • 55 (during battery operation) dB
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 138 mm
    • Depth
    • 363 mm
    • Height
    • 161 mm
    • Cable length
    • 1.83 m
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 3 year(s)
    • Service
    • 2-year warranty for battery
    • Operating temperature
    • 0 - 40 °C
  • Weights
    • Weight
    • 13.18 kg
  • Display
    • Display
    • Status LED
  • Other
    • Replacement battery
    • RBC 48 (1x)
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
APC Smart-UPS 750 LCD - UPS - AC 230 V - 500 Watt - 750 VA - RS-232, USB - 6 output connector

• 17 min. Running time at typical load
• LCD panel for your status
• Smart Slot, USB and serial port
• ECO mode - saves money on power and cooling


• Output Power: 500 Watts / 750 VA
• Maximum output power: 500 Watts / 750 VA
• Nominal Output Voltage: 230V
• Output Voltage Distortion: Less than 5% at full load
• Output Frequency (sync to mains): 47 - 53 Hz, 50 Hz nominal, 57 - 63 Hz, 60 Hz nominal
• Crest Factor: 3: 1
• Wave type: Sine wave
• Output Connections: (6) IEC 320 C13, (2) IEC Jumpers

Input:
• Nominal input voltage: 230V
• Input frequency: 50/60 Hz + / - 3 Hz (auto sensing)
• Input Connections: IEC-320 C14
• Cable length: 1.83 meters
• Input voltage range for main operations: 160 - 280V
• Input voltage adjustable range for main operations: 151 - 302V

Batteries & Runtime:
• Battery Type: Maintenance-free sealed lead acid battery with suspended electrolyte,
leakproof
• Typical recharge time: 3 hours

Communications & Management
• Interface DB-9 RS-232, SmartSlot, USB
• Available SmartSlot ™ Interface Quantity: 1
• Control panel: Multi-function LCD status and control console
• Control Panel: Alarm when on battery, distinctive low battery alarm: configurable delays
• Emergency Power Off (EPO) Optional
• Surge Protection and Filtering
• Surge energy rating: 540 Joules
• Full-time multi-pole filtering, noise filtering: 0.3%
• IEEE surge let. Response time meets UL 1449



Manufacturer : APC
Factory number : SMT750I
Package weight : 14.3 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 500 W
    • Performance
    • 750 VA
    • Approval
    • C-Tick, CE,EN 50091-1, EN 50091-2,VDE
    • Output voltage
    • 230 V AC
    • Input voltage
    • 160 - 280 VAC
  • Implementation
    • Operating duration full load
    • 5,0 (500 W)
    • Operating duration half demand
    • 16,0 (250 W) Min.
  • General
    • Output
    • 6x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Noise
    • 55 (during battery operation) dB
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 138 mm
    • Depth
    • 363 mm
    • Height
    • 161 mm
    • Cable length
    • 1.83 m
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 3 year(s)
    • Service
    • 2-year warranty for battery
    • Operating temperature
    • 0 - 40 °C
  • Weights
    • Weight
    • 13.18 kg
  • Display
    • Display
    • Status LED
  • Other
    • Replacement battery
    • RBC 48 (1x)
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)