Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC SMT3000RMI2U :: APC Smart-UPS 3000 VA USB & serial RM 2U

Item-No.: APC SMT3000RMI2U
€1.449,95




APC SMT3000RMI2U

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 2700 W
    • Performance
    • 3000 VA
    • Output voltage
    • 230 V AC
    • Input voltage
    • 160 - 286 VAC
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Noise
    • 55 (during battery operation) dB
    • Accessory
    • Cable, software, manual
    • Design
    • LCD display, USB interface
    • Input
    • IEC plug
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 480 mm
    • Depth
    • 683 mm
    • Height
    • 86 mm
  • Weights
    • Weight
    • 44.28 kg
  • Display
    • Display
    • LCD display
  • Other
    • Replacement battery
    • RBC43
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • 2-year warranty for battery
    • Operating temperature
    • 0 - 40 °C
  • Power supply
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 230 V AC

APC Smart-UPS 3000 VA, LCD RM, 2U, 230 V

Intelligent and efficient solution for the uninterruptible power supply of network systems, choice ranging from the entry-level model through to models with scalable back-up time. Ideal UPS for servers, POS systems, routers, switches, hubs and other devices.

Intuitive LCD user interface
Easy-to-read interface with precise information in multiple languages and support for local UPS configuration via user-friendly navigation buttons.

Display of battery replacement time
The dynamic display shows the date of the recommended battery replacement with the month and year, facilitating long-term planning of maintenance.

Green operating mode
The patent-pending operating mode deactivates unused electrical components in good power conditions, ensuring very high operating efficiency without sacrificing any protection.

Energy consumption measuring device
Information on usage in kilowatt hours for energy-conscious users.

Output group control
Turn on/off, reboot or shut down select output groups to save dispatching technicians to remote locations (for UPSes with switched output groups).

Sequenced network shutdown and reboot
Customize network shutdown and reboot sequence of selected output groups (for UPS systems with switched output groups).

Warning tones

Notification of when the status of the flywheel changes

Compatible with InfraStruXure Central

Supports central management with InfraStruXure® Central.

Pure sine-shaped output signal in battery mode
Simulates mains power supply to ensure utmost compatibility with servers and sensitive electronic systems, with active power factor correction.

Single module with switchable outputs
Individual output groups for separate control via the UPS system for the targeted restarting of systems that are no longer responsive, the sequential turning on or shutting down of systems or the shutting down of non-critical loads.

Wide power supply range
Special model for environments with frequent/strong mains interference and functions for extending the battery life.

Notification in the event of battery failure
Analyses for the early detection of battery failures enable timely preventive maintenance

High working efficiency
Reduces energy costs, generates less heat.

LED displays
Clear display for power quality, UPS and battery status.

Supports cold start
Enables temporary battery operation if the mains supply fails.

Serial interface
The integrated RS-232 serial interface allows the S20 to be controlled and monitored using any home automation network. Information on communicating with the S20 can be found in APC Application Note No. 102. If the S20 is to be integrated into Crestron or AMX networks, follow the instructions on the websites of the relevant provider.

Batteries can be replaced when in operation
Guarantees uninterrupted power supply to protect systems during a battery change.

Notification when battery is disconnected
Issues a warning if no battery is available to supply power.

Automatic self-test
Periodic battery self-tests for the timely replacement of used batteries.

Automatic restart of connected loads after UPS shutdown
Automatically starts up the connected devices when the mains voltage returns.

Adjustable voltage switching points
Maximizes the battery life due to the extended input voltage range and more precise output voltage regulation.

Adjustable voltage sensitivity
Adjusts the UPS to the respective power supply environment or generator application for optimal performance.

Warning tones
Notifies the user when the status of the power supply or the UPS system changes.

Batteries can be replaced by the user
Increases availability and reduces the average repair time by deploying trained users to carry out upgrades and replace batteries.

USB interface
Enables the UPS to be managed via the USB port.

Serial interface
Manages the UPS via a serial port.

Charging the battery using temperature compensation
Extends the service life of the battery by regulating the charging voltage according to the actual battery temperature.

Automatic voltage regulation (AVR) with boost and trim function
Increases UPS availability by correcting overvoltages and undervoltages without using the battery.

Intelligent battery management
An intelligent precision charging system optimises the performance, lifespan and reliability of batteries.

Approval by testing institutes
Ensures that the product has been tested and approved for safe operation with the connected devices by service providers and within the specified environment.

Controlled via the network
Enables remote management of the UPS via the network.

Frequency and voltage regulation
Increases UPS availability by correcting inadequate frequency and voltage values without using the battery.

Adjustable voltage sensitivity

Adjusts the power supply system to the respective power supply environment or generator application for optimal performance.

Proactive notification of potential faults
Analyses for the early detection of errors enable the proactive replacement of components

Includes: CD with software, documentation on CD, kit for rack mounting, rails for rack mounting, Smart UPS RS-232 cable, USB cable

Direct service!
Free customer hotline: 0800 101 00 67



Manufacturer : APC
Factory number : SMT3000RMI2U
Package weight : 51.7 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 2700 W
    • Performance
    • 3000 VA
    • Output voltage
    • 230 V AC
    • Input voltage
    • 160 - 286 VAC
  • General
    • Output
    • 8x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Black
    • Noise
    • 55 (during battery operation) dB
    • Accessory
    • Cable, software, manual
    • Design
    • LCD display, USB interface
    • Input
    • IEC plug
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 480 mm
    • Depth
    • 683 mm
    • Height
    • 86 mm
  • Weights
    • Weight
    • 44.28 kg
  • Display
    • Display
    • LCD display
  • Other
    • Replacement battery
    • RBC43
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • 2-year warranty for battery
    • Operating temperature
    • 0 - 40 °C
  • Power supply
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 230 V AC