Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC SMT1500RMI2U :: APC Smart-UPS 1500 VA RM 2U 230 V If service is required, please


APC Smart-UPS 1500VA RM 2U 230V

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 1000 W
    • Performance
    • 1440 VA
    • Output voltage
    • 230 V AC
    • Input voltage
    • 160 - 286 VAC
  • Implementation
    • Operating duration full load
    • 7
  • General
    • Output
    • 4x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 432 mm
    • Depth
    • 457 mm
    • Height
    • 86 mm
  • Specials
    • Overload protection
    • Yes
  • Weights
    • Weight
    • 29 kg
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)

Output
• Output power: 1000 watts/1500 VA
• Maximum output power: 1000 watts/1500 VA
• Nominal output voltage: 230V
• Output voltage note: Configurable for a rated output voltage of 220, 230 or 240 V
• Frequency at the output (synchronised): 47 - 53 Hz, 50 Hz nominal, 57 - 63 Hz, 60 Hz nominal
• Other output voltages: 220, 240
• Topology: Line-interactive
• Wave type: Sine wave
• Output connections: 4x IEC 320 C13, 2x IEC jumpers

Input:
• Nominal input voltage: 230V
• Input frequency: 50/60 Hz +/- 3 Hz (automated sensing)
• Input connection type: IEC-320 C14
• Input voltage range for main operations: 160 - 286 V
• Input voltage adjustable range for main operations: 151 - 302 V

Batteries and buffer time:
• Battery type: Maintenance-free, sealed lead battery with suspended electrolyte, leak-proof
• Typical charging time: 3 hours
• Battery replacement cartridge: APCRBC133, SMC2000I
• Number of replacement batteries (RBC™): 1

Communication & management
• Interface: RJ-45 serial, SmartSlot, USB
• Available SmartSlot™ interface quantity: 1
• Control panel: Multi-function LCD status and control console
• Control panel: Alarm for battery operation, alarm for almost dead batteries, configurable delays
• Surge energy rating: 459 joules



Manufacturer : APC
Factory number : SMT1500RMI2U
Package weight : 33 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 1000 W
    • Performance
    • 1440 VA
    • Output voltage
    • 230 V AC
    • Input voltage
    • 160 - 286 VAC
  • Implementation
    • Operating duration full load
    • 7
  • General
    • Output
    • 4x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 432 mm
    • Depth
    • 457 mm
    • Height
    • 86 mm
  • Specials
    • Overload protection
    • Yes
  • Weights
    • Weight
    • 29 kg
  • Display
    • Display
    • Status LED
  • Power supply
    • Mains voltage input
    • 180 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual