Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC BKRS550 LCD :: Power-Saving Back-UPS Pro, 550 VA LCD, 230 V If service is requi

Item-No.: APC BKRS550 LCD
€147,95




APC BKRS550 LCD

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 330 W
    • Performance
    • 550 VA
    • Approval
    • BSI 1363,C-Tick,CE,GOST,NEMKO,TUV
    • Output voltage
    • 230 V AC
    • Input voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 3,0 (330 W)
    • Operating duration half demand
    • 10,0 (165 W) Min.
  • General
    • Output
    • 6x socket for non-heating appliances
    • Type
    • UPS
    • Colour
    • Black
    • Noise
    • 40 (during battery operation) dB
    • Accessory
    • Cable, software, manual
    • Design
    • LCD display
    • Input
    • IEC plug
  • Measures
    • Width
    • 91 mm
    • Depth
    • 310 mm
    • Height
    • 192 mm
    • Cable length
    • 1.83 m
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
    • Operating temperature
    • 0 - 40 °C
  • Weights
    • Weight
    • 6,53 kg
  • Display
    • Display
    • LCD status and control console
  • Interfaces
    • Connection
    • Additional 2x RJ45 socket
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)

Power-saving Back-UPS PRO, 330 watts/550 VA, input 230 V/output 230 V

• Output voltage capacity 550 VA
• Power-saving function (master-controlled outlets)
• Line interactive with automatic voltage regulation — AVR
• Multifunctional LCD status and control console for querying and displaying operating modes, system parameters and alarms in the form of text and overview circuit diagrams.
• 6 current outputs (3x battery buffer/6x surge protection)
• Ready to use for the Internet — surge protection for telephone, fax, modem and DSL

Power-saving outlets
Automatic shutdown of the power supply of unused devices to reduce power consumption.

Notification when battery disconnected
Issues a warning if no battery is available to supply power.

Automatic voltage regulation (AVR) with boost and trim function
Increases UPS availability by correcting overvoltages and undervoltages without using the battery.

Graphic LCD screen
Display for operating modes, system parameters and alarms in the form of text and overview circuit diagrams.


Battery-powered outputs and outputs only with surge protection
Reserves capacity and buffer time for connected devices, which must be switched to battery operation in case of emergency; less important devices are only protected against overvoltages

Automatic voltage regulation (AVR) with boost and trim function

Increases UPS availability by correcting overvoltages and undervoltages without using the battery.

Surge protection for data lines

Protects connected devices against voltage surges on the data lines.

Approval by testing institutes
Ensures that the product has been tested and approved for safe operation with the connected devices by service providers and within the specified environment. Approvals: UL, FCC, CE, C-Tick.

Power conditioning
Protects connected devices against voltage surges, voltage peaks, lightning and other power disturbances.
Comfort

Warning tones
Notifies the user when the status of the power supply or the UPS system changes.

Automatic restart of connected loads after UPS shutdown
Automatically starts up the connected devices when the mains voltage returns.

Automatic self-test
Periodic battery self-tests for the timely replacement of used batteries.

Battery replacement without tools
Enables quick and easy replacement of batteries.

LED status indicators

Devices and current status can be analysed quickly by means of optical indicators.

Supports cold start
Enables temporary battery operation if the mains supply fails.

Batteries can be replaced when in operation

Guarantees uninterrupted power supply to protect systems during a battery change.

Resettable circuit breaker
Enables a fast recovery after overcharge situations.

Sockets for connecting plug-in power supplies
Protect your devices with input transformers, without covering other outlets.

Batteries can be replaced by the user

Increases availability and reduces the average repair time by deploying trained users to carry out upgrades and replace batteries.

Manageability
Adjustable voltage sensitivity
Adjusts the UPS to the respective power supply environment or generator application for optimal performance.

Adjustable voltage switching point
Maximizes the battery life due to the extended input voltage range or more precise output voltage regulation.

Serial interface
Manages the UPS via a serial port.

USB interface

Enables the UPS to be managed via the USB port.

Multiple mounting options
Allows one product that can be used in different environments to become standard.

Intelligent battery management
Microprocessor-controlled battery charging and diagnostic tests ensure a maximum battery life.

Includes: Software CD, cable-tidying clips, documentation CD

Direct service!
• Free customer hotline: 0800 101 00 67



Manufacturer : APC
Factory number : BR550GI
Package weight : 7.39 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 330 W
    • Performance
    • 550 VA
    • Approval
    • BSI 1363,C-Tick,CE,GOST,NEMKO,TUV
    • Output voltage
    • 230 V AC
    • Input voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 3,0 (330 W)
    • Operating duration half demand
    • 10,0 (165 W) Min.
  • General
    • Output
    • 6x socket for non-heating appliances
    • Type
    • UPS
    • Colour
    • Black
    • Noise
    • 40 (during battery operation) dB
    • Accessory
    • Cable, software, manual
    • Design
    • LCD display
    • Input
    • IEC plug
  • Measures
    • Width
    • 91 mm
    • Depth
    • 310 mm
    • Height
    • 192 mm
    • Cable length
    • 1.83 m
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
    • Operating temperature
    • 0 - 40 °C
  • Weights
    • Weight
    • 6,53 kg
  • Display
    • Display
    • LCD status and control console
  • Interfaces
    • Connection
    • Additional 2x RJ45 socket
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)