Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC BKES400 :: APC Back-UPS ES 400 VA 230 V If service is required, please cont

Item-No.: APC BKES400
€78,50




APC BKES400

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 240 W
    • Performance
    • 400 VA
    • Approval
    • CE, GOST, NEMKO
    • Output voltage
    • 230 V AC
    • Input voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 5,2 (240 W)
    • Operating duration half demand
    • 18,1 (120 W) Min.
  • General
    • Output
    • 8x sockets with earthing contacts
    • Type
    • UPS
    • Colour
    • Anthracite
    • Noise
    • 45 (during battery operation) dB
    • Accessory
    • Manual
    • Input
    • Connection cable
  • Measures
    • Width
    • 230 mm
    • Depth
    • 285 mm
    • Height
    • 86 mm
    • Cable length
    • 1.83 m
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 3 year(s)
    • Operating temperature
    • 0 - 40 °C
  • Weights
    • Weight
    • 5.4 kg
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • Additional 2x RJ45 socket
  • Other
    • Replacement battery
    • RBC (1x)
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Protection
• Battery-powered outputs and outputs only with surge protection: Reserves capacity and buffer time for connected devices, which must be switched to battery operation in case of emergency; less important devices are only protected against overvoltages
• Power conditioning: Protects connected devices against voltage surges, voltage peaks, lightning and other power disturbances.
• Surge protection for data lines: Protects connected devices against voltage surges on the data lines.
• Approval by testing institutes: Ensures that the product has been tested and approved for safe operation with the connected devices by service providers and within the specified environment. Approvals: UL, FCC, CE, C-Tick.

Convenience
• Warning tones: Notifies the user when the status of the power supply or the UPS system changes.
• Automatic self-test: Periodic battery self-tests for the timely replacement of used batteries.
• Supports cold start: Enables temporary battery operation if the mains supply fails.
• Batteries can be replaced when in operation: Guarantees uninterrupted power supply to protect systems during a battery change.
• Resettable circuit breaker: Enables a fast recovery after overcharge situations.
• Sockets for connecting plug-in power supplies: Protect your devices with input transformers, without covering other outlets.

Direct service!
• Free customer hotline: 0800 101 00 67



Manufacturer : APC
Factory number : BE400-GR
Package weight : 5.986 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 240 W
    • Performance
    • 400 VA
    • Approval
    • CE, GOST, NEMKO
    • Output voltage
    • 230 V AC
    • Input voltage
    • 230 VAC
  • Implementation
    • Operating duration full load
    • 5,2 (240 W)
    • Operating duration half demand
    • 18,1 (120 W) Min.
  • General
    • Output
    • 8x sockets with earthing contacts
    • Type
    • UPS
    • Colour
    • Anthracite
    • Noise
    • 45 (during battery operation) dB
    • Accessory
    • Manual
    • Input
    • Connection cable
  • Measures
    • Width
    • 230 mm
    • Depth
    • 285 mm
    • Height
    • 86 mm
    • Cable length
    • 1.83 m
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 3 year(s)
    • Operating temperature
    • 0 - 40 °C
  • Weights
    • Weight
    • 5.4 kg
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • Additional 2x RJ45 socket
  • Other
    • Replacement battery
    • RBC (1x)
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact