Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC BK650EI :: APC Back-UPS CS, 400 watts/650 VA If service is required, please


APC BK650EI

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 400 W
    • Performance
    • 650 VA
    • Approval
    • A-Tick, C-Tick, CE, GOST, NEMKO
    • Output voltage
    • 230 V AC
    • Input voltage
    • 180 - 260 VAC
  • Implementation
    • Operating duration full load
    • 2,4 (400 W)
    • Operating duration half demand
    • 11,4 (200 W) Min.
  • General
    • Output
    • 4x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Beige
    • Noise
    • 45 (during battery operation) dB
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Interfaces
    • USB
    • 1x
    • Connection
    • Additional 2x RJ45 socket
  • Measures
    • Width
    • 91 mm
    • Depth
    • 284 mm
    • Height
    • 165 mm
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
    • Operating temperature
    • 0 - 40 °C
  • Weights
    • Weight
    • 6.03 kg
  • Display
    • Display
    • 4 status LEDs
  • Other
    • Replacement battery
    • RBC 17 (1x)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Protection
• Surge protection for data lines: Protects connected devices against voltage surges, voltage peaks, lightning and other power disturbances.
• Battery-powered outputs and outputs only with surge protection: Reserves capacity and buffer time for connected devices, which must be switched to battery operation in case of emergency; less important devices are only protected against overvoltages

Convenience
• LED status indicators: Devices and current status can be analysed quickly by means of optical indicators.
• Warning tones: Notifies the user when the status of the power supply or the UPS system changes.
• Sockets for connecting plug-in power supplies: Protect your devices with input transformers, without covering other outlets.
• Automatic self-test: Periodic battery self-tests for the timely replacement of used batteries.
• Battery replacement without tools: Enables quick and easy replacement of batteries.
• Automatic restart of connected loads after UPS shutdown: Automatically starts up the connected devices when the mains voltage returns.

Safety
• Approval by testing institutes: Ensures that the product has been tested and approved for safe operation with the connected devices by service providers and within the specified environment. Approvals: UL, FCC, CE, C-Tick.

Direct service!
• Free customer hotline: 0800 101 00 67



Manufacturer : APC
Factory number : BK650EI
Package weight : 7.48 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 400 W
    • Performance
    • 650 VA
    • Approval
    • A-Tick, C-Tick, CE, GOST, NEMKO
    • Output voltage
    • 230 V AC
    • Input voltage
    • 180 - 260 VAC
  • Implementation
    • Operating duration full load
    • 2,4 (400 W)
    • Operating duration half demand
    • 11,4 (200 W) Min.
  • General
    • Output
    • 4x socket for non-heating appliances (IEC 320 C13)
    • Type
    • UPS
    • Colour
    • Beige
    • Noise
    • 45 (during battery operation) dB
    • Accessory
    • Cable, software, manual
    • Input
    • IEC plug
  • Interfaces
    • USB
    • 1x
    • Connection
    • Additional 2x RJ45 socket
  • Measures
    • Width
    • 91 mm
    • Depth
    • 284 mm
    • Height
    • 165 mm
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
    • Operating temperature
    • 0 - 40 °C
  • Weights
    • Weight
    • 6.03 kg
  • Display
    • Display
    • 4 status LEDs
  • Other
    • Replacement battery
    • RBC 17 (1x)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)