Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC BE550G :: APC Back-UPS 330W-550 VA 230 V - 8 outputs If service is require


APC BE550G

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 330 W
    • Performance
    • 550 VA
    • Output voltage
    • 230 V AC
    • Input voltage
    • 230 VAC
  • General
    • Output
    • 8x sockets with earthing contacts
    • Type
    • UPS power strip
    • Colour
    • Black
    • Accessory
    • Cable, software, manual
    • Input
    • Connection cable
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 224 mm
    • Depth
    • 311 mm
    • Height
    • 89 mm
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
  • Weights
    • Weight
    • 6.03 kg
  • Display
    • Display
    • Status LED
  • Other
    • Replacement battery
    • RBC 110
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Uninterruptible power supply (UPS)

• 550 VA output
• 8 protective contact plug outputs (of which 4 have battery backup)
• 3 "power saving" outputs that reduce the power consumption of unused devices,
• Surge protection for a data or communication line
• Includes shutdown software, including EUR 100,000 device protection insurance

Includes: Software CD, cable-tidying clips, telephone cable, user guide

Direct service!
• Free customer hotline: 0800 101 00 67



Manufacturer : APC
Factory number : BE550G-GR
Package weight : 6.9 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 330 W
    • Performance
    • 550 VA
    • Output voltage
    • 230 V AC
    • Input voltage
    • 230 VAC
  • General
    • Output
    • 8x sockets with earthing contacts
    • Type
    • UPS power strip
    • Colour
    • Black
    • Accessory
    • Cable, software, manual
    • Input
    • Connection cable
  • Interfaces
    • USB
    • 1x
  • Measures
    • Width
    • 224 mm
    • Depth
    • 311 mm
    • Height
    • 89 mm
  • Specials
    • Overload protection
    • Yes
    • Warranty
    • 2 year(s)
  • Weights
    • Weight
    • 6.03 kg
  • Display
    • Display
    • Status LED
  • Other
    • Replacement battery
    • RBC 110
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual