Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LIYY 3X0,14-100 :: UNITRONIC® LiYY - 100 m, 3 x 0.14

Item-No.: LIYY 3X0,14-100
Number of leads:

€18,80
Category of goods: 1 = discountable

UNITRONIC LiYY 3x0,14

  • Product Description
  • Technical information
  • General
    • Type
    • Data line
    • Design
    • Colour-coded
    • Number of leads
    • 3 pole
    • Colour
    • Pebble grey (RAL 7032)
    • Material
    • PVC
  • Implementation
    • Cable cross-section
    • 0.14 mm²
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 3.4 mm
  • Electrical values
    • Load limit
    • 350 V

UNITRONIC® LiYY plus is a colour-coded data cable for use in machine and plant engineering.

  • Core insulation made from PVC

  • Sleeve made from PVC

  • Sleeve colour: pebble grey (RAL 7032)

  • Flame retardant in accordance with IEC 60332-1-2

  • LiYY data cables have a small outer diameter despite the high number of cores


Areas of application
  • UNITRONIC® LiYY for use as electronic control and signal cables in computer equipment, electronic control and regulation devices, office machines, scales etc.

  • Dry and wet rooms

  • Occasional movement




Manufacturer : LAPPKABEL
Factory number : 0028203/100
Package weight : 1.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data line
    • Design
    • Colour-coded
    • Number of leads
    • 3 pole
    • Colour
    • Pebble grey (RAL 7032)
    • Material
    • PVC
  • Implementation
    • Cable cross-section
    • 0.14 mm²
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 3.4 mm
  • Electrical values
    • Load limit
    • 350 V
Datasheet/manual