Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LIYCY 5X0,34-100 :: UNITRONIC® LiYCY - 100 m, 5 x 0.34

Item-No.: LIYCY 5X0,34-100
Number of leads:

Cable cross-section:

€57,99
Category of goods: 1 = discountable

UNITRONIC LiYCY 5x0,34

  • Product Description
  • Technical information
  • General
    • Type
    • Data line
    • Technology
    • Shielded
    • Design
    • Colour-coded
    • Number of leads
    • 5 pole
    • Colour
    • Pebble grey (RAL 7032)
    • Material
    • PVC
    • Temperatur max.
    • 80
  • Implementation
    • Cable cross-section
    • 0.34 mm²
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.2 mm
  • Electrical values
    • Load limit
    • 500 V

UNITRONIC® LiCY plus is a shielded colour-coded data cable for use in machine and plant engineering.

  • Core insulation made from PVC

  • Sleeve made from PVC

  • Sleeve colour: pebble grey (RAL 7032)

  • Flame retardant in accordance with IEC 60332-1-2

  • Braided copper, tin-plated


Areas of application
  • For computing systems, MSR technology, office machines, scales — small shielded cables

  • Dry and wet rooms

  • Occasional movement




Manufacturer : LAPPKABEL
Factory number : 0034505/100
Package weight : 6.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data line
    • Technology
    • Shielded
    • Design
    • Colour-coded
    • Number of leads
    • 5 pole
    • Colour
    • Pebble grey (RAL 7032)
    • Material
    • PVC
    • Temperatur max.
    • 80
  • Implementation
    • Cable cross-section
    • 0.34 mm²
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 6.2 mm
  • Electrical values
    • Load limit
    • 500 V
Datasheet/manual