Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FDP 4X0,14-100 :: UNITRONIC® FD P plus - 100 m, 4 x 0.14

Item-No.: FDP 4X0,14-100
Number of leads:

Cable cross-section:

€110,00




UNITRONIC FD P plus 4X0,14

  • Product Description
  • Technical information
  • General
    • Type
    • Data line
    • Technology
    • Halogen-free
    • Model
    • UNITRONIC FD P
    • Number of leads
    • 4 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PUR
    • Temperatur max.
    • 80
  • Implementation
    • Cable cross-section
    • 0.14 mm²
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 4.2 mm
  • Electrical values
    • Load limit
    • 250 V (not for heavy current)
UNITRONIC® FD P Plus is a PUR data cable for diverse applications in power chains and for applications in permanent motion in harsh conditions

  • Halogen free
  • Low capacity
  • Flexible at low temperatures down to -40°C
  • PUR sleeve, cut and slit-resistant, resistant to mineral oils and against abrasion in drag chain applications
  • Non-slip surface, hydrolysis and microbe-resistant, oil-resistant
  • Flame retardant in accordance with IEC 60332-1-2
  • Oil resistant


Areas of application
  • Highly flexible data cable with PUR sleeve for highest durability requirements, even in harsh climatic environments.
  • Versatile, for use e.g. in the packaging industry and in storage/retrieval devices
  • For use in measuring, control and regulation circuits



Manufacturer : LAPPKABEL
Factory number : 0028651/100
Package weight : 2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data line
    • Technology
    • Halogen-free
    • Model
    • UNITRONIC FD P
    • Number of leads
    • 4 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PUR
    • Temperatur max.
    • 80
  • Implementation
    • Cable cross-section
    • 0.14 mm²
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 4.2 mm
  • Electrical values
    • Load limit
    • 250 V (not for heavy current)
Datasheet/manual