Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FDCP 25X0,34-100 :: UNITRONIC® FD CP plus - 100 m, 25 x 0.34

Item-No.: FDCP 25X0,34-100
Number of leads:

Cable cross-section:

€620,27
Category of goods: 1 = discountable

UNITRONIC FD CP plus 25X0,34

  • Product Description
  • Technical information
  • General
    • Type
    • Data line
    • Technology
    • Halogen-free
    • Design
    • Shielded
    • Model
    • UNITRONIC FD CP
    • Number of leads
    • 25 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PUR
    • Temperatur max.
    • 80
  • Implementation
    • Cable cross-section
    • 0.34 mm²
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 12.5 mm
  • Electrical values
    • Load limit
    • 250 V (not for heavy current)

UNITRONIC® FD CP plus is a shielded PUR data cable, UL/CSA CMX-listed, for applications in permanent motion and harsh conditions.

  • Halogen free

  • Low capacity

  • Flexible at low temperatures down to -40°C

  • PUR sleeve, cut and slit-resistant, resistant to mineral oils and against abrasion in drag chain applications

  • Non-slip surface, hydrolysis and microbe-resistant, oil-resistant

  • Flame retardant in accordance with IEC 60332-1-2 and VW-1 in accordance with UL-1581

  • Designed for 5 - 10 million bending cycles in the power chain


Areas of application
  • Highly flexible data cable with PUR sleeve for highest durability requirements, even in harsh climatic environments.

  • Versatile, for use e.g. in the packaging industry and in storage/retrieval devices

  • For use in measuring, control and regulation circuits




Manufacturer : LAPPKABEL
Factory number : 0028906/100
Package weight : 21.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data line
    • Technology
    • Halogen-free
    • Design
    • Shielded
    • Model
    • UNITRONIC FD CP
    • Number of leads
    • 25 pole
    • Colour
    • Grey (RAL 7001)
    • Material
    • PUR
    • Temperatur max.
    • 80
  • Implementation
    • Cable cross-section
    • 0.34 mm²
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 12.5 mm
  • Electrical values
    • Load limit
    • 250 V (not for heavy current)
Datasheet/manual