• Model

  • Number of leads
    • + more - less

  • Cable cross-section

  • Cable length

  • Øexternal
    • + more - less


  • UNITRONIC® FD

  • page :
  •  1 - 16 of  52  items. 
 
  • Type:

    Data line

  • Technology:

    Halogen-free

  • Design:

    Shielded

  • Model:

    UNITRONIC FD CP

  • Number of leads:

    10 pole

  • Cable cross-section:

    0.14 mm²

  • Cable length:

    100 m

  • Øexternal:

    6.7 mm

  • Colour:

    Grey (RAL 7001)

  • Material:

    PUR

  • Load limit:

    250 V (not for heavy current)

  • Temperatur max.:

    80

Weight incl.:

5.70 kg

 
  • Type:

    Data line

  • Technology:

    Halogen-free

  • Design:

    Shielded

  • Model:

    UNITRONIC FD CP

  • Number of leads:

    10 pole

  • Cable cross-section:

    0.25 mm²

  • Cable length:

    100 m

  • Øexternal:

    8.2 mm

  • Colour:

    Grey (RAL 7001)

  • Material:

    PUR

  • Load limit:

    250 V (not for heavy current)

  • Temperatur max.:

    80

Weight incl.:

8.60 kg

 
  • Type:

    Data line

  • Technology:

    Halogen-free

  • Design:

    Shielded

  • Model:

    UNITRONIC FD CP

  • Number of leads:

    10 pole

  • Cable cross-section:

    0.34 mm²

  • Cable length:

    100 m

  • Øexternal:

    9.1 mm

  • Colour:

    Grey (RAL 7001)

  • Material:

    PUR

  • Load limit:

    250 V (not for heavy current)

  • Temperatur max.:

    80

Weight incl.:

10.90 kg

 
  • Type:

    Data line

  • Technology:

    Halogen-free

  • Design:

    Shielded

  • Model:

    UNITRONIC FD CP

  • Number of leads:

    14 pole

  • Cable cross-section:

    0.14 mm²

  • Cable length:

    100 m

  • Øexternal:

    6.8 mm

  • Colour:

    Grey (RAL 7001)

  • Material:

    PUR

  • Load limit:

    250 V (not for heavy current)

  • Temperatur max.:

    80

Weight incl.:

6.20 kg

 
  • Type:

    Data line

  • Technology:

    Halogen-free

  • Design:

    Shielded

  • Model:

    UNITRONIC FD CP

  • Number of leads:

    14 pole

  • Cable cross-section:

    0.25 mm²

  • Cable length:

    100 m

  • Øexternal:

    8.3 mm

  • Colour:

    Grey (RAL 7001)

  • Material:

    PUR

  • Load limit:

    250 V (not for heavy current)

  • Temperatur max.:

    80

Weight incl.:

9.10 kg

 
  • Type:

    Data line

  • Technology:

    Halogen-free

  • Design:

    Shielded

  • Model:

    UNITRONIC FD CP

  • Number of leads:

    14 pole

  • Cable cross-section:

    0.34 mm²

  • Cable length:

    100 m

  • Øexternal:

    9.2 mm

  • Colour:

    Grey (RAL 7001)

  • Material:

    PUR

  • Load limit:

    250 V (not for heavy current)

  • Temperatur max.:

    80

Weight incl.:

11.60 kg

 
  • Type:

    Data line

  • Technology:

    Halogen-free

  • Design:

    Shielded

  • Model:

    UNITRONIC FD CP

  • Number of leads:

    18 pole

  • Cable cross-section:

    0.14 mm²

  • Cable length:

    100 m

  • Øexternal:

    7.4 mm

  • Colour:

    Grey (RAL 7001)

  • Material:

    PUR

  • Load limit:

    250 V (not for heavy current)

  • Temperatur max.:

    80

Weight incl.:

7.70 kg

 
  • Type:

    Data line

  • Technology:

    Halogen-free

  • Design:

    Shielded

  • Model:

    UNITRONIC FD CP

  • Number of leads:

    18 pole

  • Cable cross-section:

    0.25 mm²

  • Cable length:

    100 m

  • Øexternal:

    9.1 mm

  • Colour:

    Grey (RAL 7001)

  • Material:

    PUR

  • Load limit:

    250 V (not for heavy current)

  • Temperatur max.:

    80

Weight incl.:

11.20 kg

 
  • Type:

    Data line

  • Technology:

    Halogen-free

  • Design:

    Shielded

  • Model:

    UNITRONIC FD CP

  • Number of leads:

    18 pole

  • Cable cross-section:

    0.34 mm²

  • Cable length:

    100 m

  • Øexternal:

    10.3 mm

  • Colour:

    Grey (RAL 7001)

  • Material:

    PUR

  • Load limit:

    250 V (not for heavy current)

  • Temperatur max.:

    80

Weight incl.:

14.60 kg

 
  • Type:

    Data line

  • Technology:

    Halogen-free

  • Design:

    Shielded

  • Model:

    UNITRONIC FD CP

  • Number of leads:

    25 pole

  • Cable cross-section:

    0.14 mm²

  • Cable length:

    100 m

  • Øexternal:

    8.9 mm

  • Colour:

    Grey (RAL 7001)

  • Material:

    PUR

  • Load limit:

    250 V (not for heavy current)

  • Temperatur max.:

    80

Weight incl.:

10.90 kg

 
  • Type:

    Data line

  • Technology:

    Halogen-free

  • Design:

    Shielded

  • Model:

    UNITRONIC FD CP

  • Number of leads:

    25 pole

  • Cable cross-section:

    0.25 mm²

  • Cable length:

    100 m

  • Øexternal:

    11 mm

  • Colour:

    Grey (RAL 7001)

  • Material:

    PUR

  • Load limit:

    250 V (not for heavy current)

  • Temperatur max.:

    80

Weight incl.:

10.22 kg

 
  • Type:

    Data line

  • Technology:

    Halogen-free

  • Design:

    Shielded

  • Model:

    UNITRONIC FD CP

  • Number of leads:

    25 pole

  • Cable cross-section:

    0.34 mm²

  • Cable length:

    100 m

  • Øexternal:

    12.5 mm

  • Colour:

    Grey (RAL 7001)

  • Material:

    PUR

  • Load limit:

    250 V (not for heavy current)

  • Temperatur max.:

    80

Weight incl.:

21.90 kg

 
UNITRONIC® FD CP plus is a shielded PUR data cable, UL/CSA CMX-listed, for applications in permanent motion and harsh conditions.

  • Halogen free
  • Low capacity
  • Flexible at low temperatures down to -40°C
  • PUR sleeve, cut and slit-resistant, resistant to mineral oils and against abrasion in drag chain applications
  • Non-slip surface, hydrolysis and microbe-resistant, oil-resistant
  • Flame retardant in accordance with IEC 60332-1-2 and VW-1 in accordance with UL-1581
  • Designed for 5 - 10 million bending cycles in the power chain


Areas of application
  • Highly flexible data cable with PUR sleeve for highest durability requirements, even in harsh climatic environments.
  • Versatile, for use e.g. in the packaging industry and in storage/retrieval devices
  • For use in measuring, control and regulation circuits

Weight incl.:

10.80 kg

 
  • Type:

    Data line

  • Technology:

    Halogen-free

  • Design:

    Shielded

  • Model:

    UNITRONIC FD CP

  • Number of leads:

    2 pole

  • Cable cross-section:

    0.14 mm²

  • Cable length:

    100 m

  • Øexternal:

    4.3 mm

  • Colour:

    Grey (RAL 7001)

  • Material:

    PUR

  • Load limit:

    250 V (not for heavy current)

  • Temperatur max.:

    80

Weight incl.:

2.50 kg

 
  • Type:

    Data line

  • Technology:

    Halogen-free

  • Design:

    Shielded

  • Model:

    UNITRONIC FD CP

  • Number of leads:

    2 pole

  • Cable cross-section:

    0.25 mm²

  • Cable length:

    100 m

  • Øexternal:

    4.9 mm

  • Colour:

    Grey (RAL 7001)

  • Material:

    PUR

  • Load limit:

    250 V (not for heavy current)

  • Temperatur max.:

    80

Weight incl.:

2.70 kg

 
  • Type:

    Data line

  • Technology:

    Halogen-free

  • Design:

    Shielded

  • Model:

    UNITRONIC FD CP

  • Number of leads:

    2 pole

  • Cable cross-section:

    0.34 mm²

  • Cable length:

    100 m

  • Øexternal:

    5.3 mm

  • Colour:

    Grey (RAL 7001)

  • Material:

    PUR

  • Load limit:

    250 V (not for heavy current)

  • Temperatur max.:

    80

Weight incl.:

3.10 kg