Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XR 88C92 CVF :: Dual UART, 4-channel, 8 bytes, FIFO, LQFP-44

Item-No.: XR 88C92 CVF
€9,10
Category of goods: 1 = discountable

XR 88C92 CVF

  • Product Description
  • Technical information
  • General
    • Temperature range
    • 0 ... 70

  • Transmit FIFO: 8 bytes

  • Receive FIFO: 8 bytes

  • Data rate: 1000 kbps

  • Supply voltage: 3.3 - 5.5 V

  • Supply current: 1.5 mA

  • Temperature range: 0 - 70 °C




Manufacturer : EXAR
Factory number : XR88C92CV-F
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • 0 ... 70
Datasheet/manual