Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XR 82C684 CJ44F :: UART, 4 CH, 3 bytes, PLCC-44

Item-No.: XR 82C684 CJ44F
€18,20
Category of goods: 1 = discountable

XR 82C684 CJ44F

  • Product Description
  • Technical information
  • General
    • Temperature range
    • 0 ... 70

  • Transmit FIFO: 3 bytes

  • Receive FIFO: 3 bytes

  • Data rate: 1.5 Mbps

  • Supply voltage: 5 V

  • Temperature range: 0 - 70°C




Manufacturer : EXAR
Factory number : XR82C684CJ/44-F
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • 0 ... 70
Datasheet/manual