Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XR 16C854 IVF :: Quad UART, 4-channel, 128 bytes, FIFO, LQFP-64

Item-No.: XR 16C854 IVF
€31,95
Category of goods: 1 = discountable

XR 16C854 IVF

  • Product Description
  • Technical information
  • General
    • Temperature range
    • -40 ... 85

  • Transmit FIFO: 128 bytes

  • Receive FIFO: 128 bytes

  • Data rate: 128 Mbps

  • Supply voltage: 3.3 - 5.5 V

  • Temperature range: -40 - 85°C




Manufacturer : EXAR
Factory number : XR16C854IV-F
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • -40 ... 85
Datasheet/manual