Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TL 16C550 CFN :: TEXAS-UAR/FIFO PLCC-44

Item-No.: TL 16C550 CFN
€4,90
Category of goods: 1 = discountable

TL 16C550 CFN

  • Product Description
  • Technical information
  • General
    • Model
    • Communications element
    • Type
    • Asynchronous
    • Mounting form
    • PLCC-44
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 4.75 - 5.25 VDC
    • Input voltage
    • 0.8 - 5.25 VDC
    • Input current
    • 10 µ A
    • Output voltage
    • 0.4 - 2.4 V DC
    • Performance
    • 300 m W

TEXAS-UAR/FIFO PLCC-44



Manufacturer : TEXAS INSTRUMENTS
Factory number : TL16C550CFN
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Communications element
    • Type
    • Asynchronous
    • Mounting form
    • PLCC-44
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 4.75 - 5.25 VDC
    • Input voltage
    • 0.8 - 5.25 VDC
    • Input current
    • 10 µ A
    • Output voltage
    • 0.4 - 2.4 V DC
    • Performance
    • 300 m W
Datasheet/manual