Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 16C654 DIQ64F :: Quad UART, 4-channel, 64 bytes, FIFO, LQFP-64

Item-No.: ST 16C654 DIQ64F
€18,80
Category of goods: 1 = discountable

ST 16C654 DIQ64F

  • Product Description
  • Technical information
  • General
    • Temperature range
    • -40 ... 85

  • Transmit FIFO: 64 bytes

  • Receive FIFO: 64 bytes

  • IrDA/RS-232/RS-485

  • Data rate: 1.5 Mbps

  • Supply voltage: 3.3 - 5.5 V

  • Supply current: 6 mA

  • Temperature range: -40 - 85°C




Manufacturer : EXAR
Factory number : ST16C654DIQ64-F
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • -40 ... 85
Datasheet/manual