Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 16C2550 CQ48F :: UART, 2 CH, 16 bytes, RS 232/485, TQFP-40

Item-No.: ST 16C2550 CQ48F
€7,35
Category of goods: 1 = discountable

ST 16C2550 CQ48F

  • Product Description
  • Technical information
  • General
    • Temperature range
    • 0 ... 70

  • Transmit FIFO: 16 bytes

  • Receive FIFO: 16 bytes

  • Data rate: 4 Mbps

  • Supply voltage: 3 - 5.5 V

  • Temperature range: 0 - 70°C




Manufacturer : EXAR
Factory number : ST16C2550CQ48-F
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Temperature range
    • 0 ... 70
Datasheet/manual