reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PZ SET 2 :: 2-piece tweezer set

Item-No.: PZ SET 2
€0,99
Category of goods: 1 = discountable

PZ SET 2

  • Product Description
  • Technical information
  • General
    • Type
    • Set of tweezers
    • Design
    • 2-piece
  • Measures
    • Length
    • 110 - 120 mm

Tweezer set 2-piece. with non-slip rubber coating

Tweezer set 2-piece
146 and 150 mm

Tweezers with insulated handle
1x straight version
1x angled version



Manufacturer : FIXPOINT
Factory number : 77102
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Set of tweezers
    • Design
    • 2-piece
  • Measures
    • Length
    • 110 - 120 mm
Datasheet/manual