Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PZ K :: Plastic tweezers 125mm, anti-static, acid-proof


PZ K

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 125 mm

Plastic tweezers 125mm long

Anti-static, acid-proof, serrated gripper jaw



Manufacturer : DONAU
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 125 mm
Datasheet/manual