Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PZ 4 :: Crossed tweezers 160mm, nickel-plated, straight


PZ 4

  • Product Description
  • Technical information
  • General
    • Type
    • Cross tweezers
    • Design
    • Straight tip
  • Measures
    • Length
    • 160 mm

Soldering crossed tweezers

Heavy model, nickel-plated steel, straight, pointed, serrated tips, 160mm



Manufacturer : DONAU
Package weight : 0.0381 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cross tweezers
    • Design
    • Straight tip
  • Measures
    • Length
    • 160 mm
Datasheet/manual