Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PZ 1 :: Pointed tweezers 120mm, nickel-plated, straight


PZ 1

  • Product Description
  • Technical information
  • General
    • Type
    • Tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 120 mm

Pointed tweezers 120mm
Very stable model, nickel-plated steel, straight, finely serrated tips



Manufacturer : DONAU
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 120 mm
Datasheet/manual