Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 92 95 90 :: Cross-over Tweezers

Item-No.: KN 92 95 90
€16,70
Category of goods: 1 = discountable

KN 92 95 90

  • Product Description
  • Technical information
  • General
    • Type
    • Cross tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 160 mm
narrow tips
angled tips
gripping surfaces with fine transverse serration
handles with plastic attachement



Manufacturer : KNIPEX
Factory number : 92 95 90
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cross tweezers
    • Design
    • Straight
  • Measures
    • Length
    • 160 mm
Datasheet/manual